Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT0603DRE07160KL | |
|---|---|
DigiKey Part Number | AT0603DRE07160KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0603DRE07160KL |
Description | RES SMD 160K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRE07160KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603BRD07160KL | YAGEO | 0 | 13-AT0603BRD07160KLTR-ND | €0.07844 | Parametric Equivalent |
| AT0603BRE07160KL | YAGEO | 0 | 13-AT0603BRE07160KLTR-ND | €0.07488 | Parametric Equivalent |
| AT0603CRD07160KL | YAGEO | 0 | AT0603CRD07160KL-ND | €0.07175 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02312 | €115.60 |
| Unit Price without VAT: | €0.02312 |
|---|---|
| Unit Price with VAT: | €0.02774 |



