Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

AT0603DRD071K47L | |
|---|---|
DigiKey Part Number | AT0603DRD071K47L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0603DRD071K47L |
Description | RES SMD 1.47KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRD071K47L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD071K47L | YAGEO | 2.184 | YAG1566CT-ND | €0.08000 | Similar |
| RT0603CRD071K47L | YAGEO | 0 | RT0603CRD071K47L-ND | €0.05208 | Similar |
| RT0603DRD071K47L | YAGEO | 9.967 | 311-1.47KDCT-ND | €0.08000 | Similar |
| RT0603WRD071K47L | YAGEO | 0 | RT0603WRD071K47L-ND | €0.19921 | Similar |
| AT0603BRD071K47L | YAGEO | 0 | AT0603BRD071K47L-ND | €0.07844 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02384 | €119.20 |
| Unit Price without VAT: | €0.02384 |
|---|---|
| Unit Price with VAT: | €0.02861 |








