
AT0603BRD073K01L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD073K01LTR-ND - Tape & Reel (TR) 13-AT0603BRD073K01LCT-ND - Cut Tape (CT) 13-AT0603BRD073K01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD073K01L |
Description | RES SMD 3.01KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD073K01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.12400 | €1.24 |
| 25 | €0.11520 | €2.88 |
| 50 | €0.10880 | €5.44 |
| 100 | €0.10280 | €10.28 |
| 250 | €0.09548 | €23.87 |
| 500 | €0.09044 | €45.22 |
| 1.000 | €0.08588 | €85.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07331 | €366.55 |
| 10.000 | €0.07031 | €703.10 |
| 15.000 | €0.06872 | €1,030.80 |
| 25.000 | €0.06687 | €1,671.75 |
| 35.000 | €0.06575 | €2,301.25 |
| 50.000 | €0.06464 | €3,232.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

