
AT0603BRD07140KL | |
|---|---|
DigiKey Part Number | 13-AT0603BRD07140KLTR-ND - Tape & Reel (TR) 13-AT0603BRD07140KLCT-ND - Cut Tape (CT) 13-AT0603BRD07140KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD07140KL |
Description | RES SMD 140K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD07140KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.12400 | €1.24 |
| 25 | €0.11520 | €2.88 |
| 50 | €0.10880 | €5.44 |
| 100 | €0.10280 | €10.28 |
| 250 | €0.09548 | €23.87 |
| 500 | €0.09044 | €45.22 |
| 1.000 | €0.08588 | €85.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07331 | €366.55 |
| 10.000 | €0.07031 | €703.10 |
| 15.000 | €0.06872 | €1,030.80 |
| 25.000 | €0.06687 | €1,671.75 |
| 35.000 | €0.06575 | €2,301.25 |
| 50.000 | €0.06464 | €3,232.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

