
AT0402FRE0747RL | |
|---|---|
DigiKey Part Number | 13-AT0402FRE0747RLTR-ND - Tape & Reel (TR) 13-AT0402FRE0747RLCT-ND - Cut Tape (CT) 13-AT0402FRE0747RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402FRE0747RL |
Description | RES 47 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402FRE0747RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.02400 | €0.60 |
| 50 | €0.02280 | €1.14 |
| 100 | €0.02160 | €2.16 |
| 250 | €0.02004 | €5.01 |
| 500 | €0.01892 | €9.46 |
| 1.000 | €0.01790 | €17.90 |
| 5.000 | €0.01586 | €79.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01441 | €144.10 |
| 20.000 | €0.01378 | €275.60 |
| 30.000 | €0.01345 | €403.50 |
| 50.000 | €0.01306 | €653.00 |
| 70.000 | €0.01282 | €897.40 |
| 100.000 | €0.01259 | €1,259.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

