
AQ0603BRNPO9BNR60 | |
|---|---|
DigiKey Part Number | 13-AQ0603BRNPO9BNR60TR-ND - Tape & Reel (TR) 13-AQ0603BRNPO9BNR60CT-ND - Cut Tape (CT) 13-AQ0603BRNPO9BNR60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0603BRNPO9BNR60 |
Description | CAP CER 0.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10300 | €1.03 |
| 50 | €0.07320 | €3.66 |
| 100 | €0.06420 | €6.42 |
| 500 | €0.04904 | €24.52 |
| 1.000 | €0.04438 | €44.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03562 | €142.48 |
| 8.000 | €0.03316 | €265.28 |
| 12.000 | €0.03192 | €383.04 |
| 20.000 | €0.03055 | €611.00 |
| 28.000 | €0.02975 | €833.00 |
| 40.000 | €0.02898 | €1,159.20 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

