Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.598" L x 1.850" W (66.00mm x 47.00mm) |
Resistance 14.3 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±1% | Lead Style M5 Threaded |
Power (Watts) 80W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | €5.20521 | €249.85 |
| Unit Price without VAT: | €5.20521 |
|---|---|
| Unit Price with VAT: | €6.24625 |