220 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF164-JR-07220RL

DigiKey Part Number
13-AF164-JR-07220RLTR-ND - Tape & Reel (TR)
13-AF164-JR-07220RLCT-ND - Cut Tape (CT)
13-AF164-JR-07220RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF164-JR-07220RL
Description
RESISTOR CHIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
63mW
Manufacturer
YAGEO
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
220
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±5%
Supplier Device Package
1206
Number of Resistors
4
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Pins
8
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.08200€0.82
25€0.06480€1.62
50€0.05500€2.75
100€0.04730€4.73
250€0.03940€9.85
500€0.03492€17.46
1.000€0.03134€31.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02472€123.60
10.000€0.02266€226.60
15.000€0.02161€324.15
25.000€0.02042€510.50
35.000€0.01971€689.85
50.000€0.01901€950.50
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19200