
AF1206JR-07270RL | |
|---|---|
DigiKey Part Number | 13-AF1206JR-07270RLTR-ND - Tape & Reel (TR) 13-AF1206JR-07270RLCT-ND - Cut Tape (CT) 13-AF1206JR-07270RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-07270RL |
Description | RES 270 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05300 | €0.53 |
| 25 | €0.04040 | €1.01 |
| 50 | €0.03360 | €1.68 |
| 100 | €0.02840 | €2.84 |
| 250 | €0.02308 | €5.77 |
| 500 | €0.02004 | €10.02 |
| 1.000 | €0.01764 | €17.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01382 | €69.10 |
| 10.000 | €0.01271 | €127.10 |
| 15.000 | €0.01217 | €182.55 |
| 25.000 | €0.01159 | €289.75 |
| 35.000 | €0.01125 | €393.75 |
| 50.000 | €0.01094 | €547.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

