
AF0603JR-0712RL | |
|---|---|
DigiKey Part Number | 13-AF0603JR-0712RLTR-ND - Tape & Reel (TR) 13-AF0603JR-0712RLCT-ND - Cut Tape (CT) 13-AF0603JR-0712RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-0712RL |
Description | RES 12 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01960 | €0.49 |
| 50 | €0.01580 | €0.79 |
| 100 | €0.01290 | €1.29 |
| 250 | €0.01012 | €2.53 |
| 500 | €0.00852 | €4.26 |
| 1.000 | €0.00726 | €7.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00497 | €24.85 |
| 10.000 | €0.00443 | €44.30 |
| 15.000 | €0.00417 | €62.55 |
| 25.000 | €0.00389 | €97.25 |
| 35.000 | €0.00372 | €130.20 |
| 50.000 | €0.00357 | €178.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

