12 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603JR-0712ML

DigiKey Part Number
13-AF0603JR-0712MLTR-ND - Tape & Reel (TR)
13-AF0603JR-0712MLCT-ND - Cut Tape (CT)
13-AF0603JR-0712MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603JR-0712ML
Description
RES SMD 12M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603JR-0712ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603JR-0712MLYAGEO8.78013-RC0603JR-0712MLCT-ND€0.11000Upgrade
RMCF0603JT12M0Stackpole Electronics Inc72.746RMCF0603JT12M0CT-ND€0.09000Similar
In-Stock: 618
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.05400€0.54
25€0.04160€1.04
50€0.03440€1.72
100€0.02900€2.90
250€0.02368€5.92
500€0.02056€10.28
1.000€0.01812€18.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01341€67.05
10.000€0.01234€123.40
15.000€0.01182€177.30
25.000€0.01126€281.50
35.000€0.01094€382.90
50.000€0.01063€531.50
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13200