
AE0402BR-07100KL | |
|---|---|
DigiKey Part Number | 13-AE0402BR-07100KLTR-ND - Tape & Reel (TR) 13-AE0402BR-07100KLCT-ND - Cut Tape (CT) 13-AE0402BR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE0402BR-07100KL |
Description | RES 100K OHM 0.1% 1/8W 0402 AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.015" (0.37mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.14100 | €1.41 |
| 25 | €0.11400 | €2.85 |
| 50 | €0.09880 | €4.94 |
| 100 | €0.08660 | €8.66 |
| 250 | €0.07440 | €18.60 |
| 500 | €0.06740 | €33.70 |
| 1.000 | €0.06183 | €61.83 |
| 5.000 | €0.05291 | €264.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04746 | €474.60 |
| 20.000 | €0.04551 | €910.20 |
| 30.000 | €0.04456 | €1,336.80 |
| 50.000 | €0.04352 | €2,176.00 |
| 70.000 | €0.04293 | €3,005.10 |
| 100.000 | €0.04237 | €4,237.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

