AC2512JK-07470KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 12.010
Unit Price: €0.18000
Datasheet

Similar


YAGEO
In Stock: 7.711
Unit Price: €0.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.07201
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 18.540
Unit Price: €0.24000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.15867
Datasheet

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Vishay Dale
In Stock: 1.571
Unit Price: €0.22000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.22671
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.13028
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.216
Unit Price: €0.61000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.11562
Datasheet

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4.796
Unit Price: €0.21000
Datasheet
470 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512JK-07470KL

DigiKey Part Number
AC2512JK-07470KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2512JK-07470KL
Description
RES SMD 470K OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512JK-07470KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.06134€245.36
Manufacturers Standard Package
Unit Price without VAT:€0.06134
Unit Price with VAT:€0.07361