150 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512JK-07150RL

DigiKey Part Number
YAG4049TR-ND - Tape & Reel (TR)
YAG4049CT-ND - Cut Tape (CT)
YAG4049DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512JK-07150RL
Description
RES SMD 150 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512JK-07150RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2512FK-07150RLYAGEO15.85413-RC2512FK-07150RLCT-ND€0.25000Similar
RC2512JK-07150RLYAGEO84.643YAG3396CT-ND€0.21000Similar
AC2512FK-07150RLYAGEO4.719YAG5547CT-ND€0.33000Parametric Equivalent
CRGCQ2512J150RTE Connectivity Passive Product4.012A130301CT-ND€0.25000Direct
3521150RFTTE Connectivity Passive Product52.973A116012CT-ND€0.59000Similar
In-Stock: 3.620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.16100€1.61
25€0.13120€3.28
50€0.11420€5.71
100€0.10070€10.07
250€0.08716€21.79
500€0.07934€39.67
1.000€0.07314€73.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.06065€242.60
8.000€0.05770€461.60
12.000€0.05627€675.24
20.000€0.05471€1,094.20
28.000€0.05382€1,506.96
40.000€0.05298€2,119.20
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36000