AC2010JK-0739KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 11.300
Unit Price: €0.10000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.07034
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.03684
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.03811
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.10292
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.11337
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03185
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.07136
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 18.311
Unit Price: €0.22000
Datasheet
39 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010JK-0739KL

DigiKey Part Number
AC2010JK-0739KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010JK-0739KL
Description
RES SMD 39K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010JK-0739KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03703€148.12
Manufacturers Standard Package
Unit Price without VAT:€0.03703
Unit Price with VAT:€0.04444