AC2010JK-0718RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 9.185
Unit Price: €0.16000
Datasheet

Similar


YAGEO
In Stock: 924
Unit Price: €0.19000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.03737
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.10127
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.12589
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03134
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03934
Datasheet
18 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010JK-0718RL

DigiKey Part Number
AC2010JK-0718RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010JK-0718RL
Description
RES SMD 18 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010JK-0718RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010JK-0718RLYAGEO9.18513-RC2010JK-0718RLCT-ND€0.16000Upgrade
RC2010FK-0718RLYAGEO92413-RC2010FK-0718RLCT-ND€0.19000Similar
CRCW201018R0FKEFVishay Dale0CRCW201018R0FKEF-ND€0.03737Similar
CRCW201018R0FKTFVishay Dale0CRCW201018R0FKTF-ND€0.10127Similar
ERJ-S1DF18R0UPanasonic Industry0ERJ-S1DF18R0U-ND€0.12589Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03640€145.60
Manufacturers Standard Package
Unit Price without VAT:€0.03640
Unit Price with VAT:€0.04368