AC2010JK-0711RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.02386
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.02688
Datasheet

Similar


Vishay Dale
In Stock: 3.351
Unit Price: €0.20000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.08506
Datasheet

Similar


Panasonic Industry
In Stock: 10.238
Unit Price: €0.36000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.12589
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03134
Datasheet
11 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010JK-0711RL

DigiKey Part Number
AC2010JK-0711RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010JK-0711RL
Description
RES SMD 11 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010JK-0711RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010JK-0711RLYAGEO0RC2010JK-0711RL-ND€0.02386Upgrade
RC2010FK-0711RLYAGEO0RC2010FK-0711RL-ND€0.02688Similar
CRCW201011R0FKEFVishay Dale3.351541-11.0ACCT-ND€0.20000Similar
CRCW201011R0FKTFVishay Dale0CRCW201011R0FKTF-ND€0.08506Similar
ERJ-12SF11R0UPanasonic Industry10.238P11.0ACCT-ND€0.36000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03640€145.60
Manufacturers Standard Package
Unit Price without VAT:€0.03640
Unit Price with VAT:€0.04368