10 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-7W10RL

DigiKey Part Number
13-AC2010FK-7W10RLTR-ND - Tape & Reel (TR)
13-AC2010FK-7W10RLCT-ND - Cut Tape (CT)
13-AC2010FK-7W10RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010FK-7W10RL
Description
RES 10 OHM 1% 1.25W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.44000€0.44
10€0.25600€2.56
25€0.21400€5.35
50€0.18960€9.48
100€0.17030€17.03
250€0.15080€37.70
500€0.13958€69.79
1.000€0.13062€130.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.11118€444.72
8.000€0.10693€855.44
12.000€0.10486€1,258.32
20.000€0.10261€2,052.20
28.000€0.10133€2,837.24
40.000€0.10011€4,004.40
Manufacturers Standard Package
Unit Price without VAT:€0.44000
Unit Price with VAT:€0.52800