
AC2010FK-074K99L | |
|---|---|
DigiKey Part Number | YAG5523TR-ND - Tape & Reel (TR) YAG5523CT-ND - Cut Tape (CT) YAG5523DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-074K99L |
Description | RES SMD 4.99K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-074K99L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2HTTE4991F | KOA Speer Electronics, Inc. | 15.951 | 2019-RK73H2HTTE4991FCT-ND | €0.23000 | Direct |
| CRCW20104K99FKEF | Vishay Dale | 1.049 | 541-4.99KACCT-ND | €0.20000 | Upgrade |
| RMCF2010FT4K99 | Stackpole Electronics Inc | 6.807 | RMCF2010FT4K99CT-ND | €0.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.10900 | €1.09 |
| 25 | €0.08720 | €2.18 |
| 50 | €0.07480 | €3.74 |
| 100 | €0.06490 | €6.49 |
| 250 | €0.05504 | €13.76 |
| 500 | €0.04934 | €24.67 |
| 1.000 | €0.04482 | €44.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03622 | €144.88 |
| 8.000 | €0.03408 | €272.64 |
| 12.000 | €0.03303 | €396.36 |
| 20.000 | €0.03190 | €638.00 |
| 28.000 | €0.03126 | €875.28 |
| 40.000 | €0.03065 | €1,226.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

