
AC2010FK-0712R1L | |
|---|---|
DigiKey Part Number | 13-AC2010FK-0712R1LTR-ND - Tape & Reel (TR) 13-AC2010FK-0712R1LCT-ND - Cut Tape (CT) 13-AC2010FK-0712R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-0712R1L |
Description | RES SMD 12.1 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-0712R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10500 | €1.05 |
| 25 | €0.08360 | €2.09 |
| 50 | €0.07160 | €3.58 |
| 100 | €0.06230 | €6.23 |
| 250 | €0.05280 | €13.20 |
| 500 | €0.04732 | €23.66 |
| 1.000 | €0.04298 | €42.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03680 | €147.20 |
| 8.000 | €0.03463 | €277.04 |
| 12.000 | €0.03357 | €402.84 |
| 20.000 | €0.03242 | €648.40 |
| 28.000 | €0.03176 | €889.28 |
| 40.000 | €0.03114 | €1,245.60 |
| 48.000 | €0.03085 | €1,480.80 |
| 96.000 | €0.02989 | €2,869.44 |
| 100.000 | €0.02984 | €2,984.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

