2.2 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1218FK-072R2L

DigiKey Part Number
13-AC1218FK-072R2LTR-ND - Tape & Reel (TR)
13-AC1218FK-072R2LCT-ND - Cut Tape (CT)
13-AC1218FK-072R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1218FK-072R2L
Description
RES 2.2 OHM 1% 1W 1218
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1812 (4532 Metric), 1218
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.15500€1.55
25€0.12560€3.14
50€0.10940€5.47
100€0.09650€9.65
250€0.08328€20.82
500€0.07570€37.85
1.000€0.06969€69.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05765€230.60
8.000€0.05479€438.32
12.000€0.05340€640.80
20.000€0.05189€1,037.80
28.000€0.05103€1,428.84
40.000€0.05021€2,008.40
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800