


AC1210KKX7R0BB224 | |
|---|---|
DigiKey Part Number | 311-3243-2-ND - Tape & Reel (TR) 311-3243-1-ND - Cut Tape (CT) 311-3243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210KKX7R0BB224 |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1210KKX7R0BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C224K1RACAUTO | KEMET | 6.075 | 399-C1210C224K1RACAUTOCT-ND | €0.73000 | Direct |
| C1210C224KARACAUTO | KEMET | 3.775 | 399-15819-1-ND | €0.63000 | Upgrade |
| CGA6M3X7R2E224K200AA | TDK | 2.313 | 445-5869-1-ND | €0.55000 | Upgrade |
| CGA6M4X7T2W224K200AA | TDK | 10.195 | 445-7006-1-ND | €0.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.58000 | €5.80 |
| 50 | €0.45220 | €22.61 |
| 100 | €0.41270 | €41.27 |
| 500 | €0.34608 | €173.04 |
| 1.000 | €0.32548 | €325.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.28574 | €857.22 |
| 6.000 | €0.27387 | €1,643.22 |
| 9.000 | €0.26793 | €2,411.37 |
| 15.000 | €0.26134 | €3,920.10 |
| 21.000 | €0.25748 | €5,407.08 |
| 30.000 | €0.25378 | €7,613.40 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |

