
AC1210JR-071KL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-071KLTR-ND - Tape & Reel (TR) 13-AC1210JR-071KLCT-ND - Cut Tape (CT) 13-AC1210JR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-071KL |
Description | RES SMD 1K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-071KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.08900 | €0.89 |
| 25 | €0.07040 | €1.76 |
| 50 | €0.05980 | €2.99 |
| 100 | €0.05160 | €5.16 |
| 250 | €0.04324 | €10.81 |
| 500 | €0.03844 | €19.22 |
| 1.000 | €0.03462 | €34.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02692 | €134.60 |
| 10.000 | €0.02525 | €252.50 |
| 15.000 | €0.02443 | €366.45 |
| 25.000 | €0.02355 | €588.75 |
| 35.000 | €0.02305 | €806.75 |
| 50.000 | €0.02257 | €1,128.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

