10 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JRNPOBBN100

DigiKey Part Number
311-3208-2-ND - Tape & Reel (TR)
311-3208-1-ND - Cut Tape (CT)
311-3208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JRNPOBBN100
Description
CAP CER 10PF 500V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206JRNPOBBN100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45.381
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.21200€2.12
50€0.15720€7.86
100€0.14020€14.02
500€0.11160€55.80
1.000€0.10275€102.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.08524€340.96
8.000€0.08055€644.40
12.000€0.07820€938.40
20.000€0.07560€1,512.00
28.000€0.07408€2,074.24
40.000€0.07261€2,904.40
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43200