Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC1206JR-0751KL | |
|---|---|
DigiKey Part Number | YAG3970TR-ND - Tape & Reel (TR) YAG3970CT-ND - Cut Tape (CT) YAG3970DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-0751KL |
Description | RES SMD 51K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-0751KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF1206FR-0751KL | YAGEO | 0 | AF1206FR-0751KL-ND | €0.01686 | Similar |
| RC1206DR-0751KL | YAGEO | 0 | RC1206DR-0751KL-ND | €0.02200 | Similar |
| RC1206FR-0751KL | YAGEO | 13.090 | 311-51.0KFRCT-ND | €0.08000 | Similar |
| RC1206JR-0751KL | YAGEO | 21.449 | 311-51KERCT-ND | €0.08000 | Similar |
| AC1206FR-0751KL | YAGEO | 2.474 | 311-51KLJCT-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04000 | €0.40 |
| 25 | €0.03040 | €0.76 |
| 50 | €0.02500 | €1.25 |
| 100 | €0.02080 | €2.08 |
| 250 | €0.01664 | €4.16 |
| 500 | €0.01428 | €7.14 |
| 1.000 | €0.01241 | €12.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00891 | €44.55 |
| 10.000 | €0.00810 | €81.00 |
| 15.000 | €0.00771 | €115.65 |
| 25.000 | €0.00728 | €182.00 |
| 35.000 | €0.00704 | €246.40 |
| 50.000 | €0.00680 | €340.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |










