AC1206JR-07220RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 5.000
Unit Price: €0.13000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.01304
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.08513
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.03294
Datasheet

Similar


YAGEO
In Stock: 4.552
Unit Price: €0.08000
Datasheet

Similar


YAGEO
In Stock: 64.095
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.030
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6.670
Unit Price: €0.09000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 17.299
Unit Price: €0.08000
Datasheet

Similar


Bourns Inc.
In Stock: 25.507
Unit Price: €0.08000
Datasheet

Similar


Vishay Dale
In Stock: 33.692
Unit Price: €0.09000
Datasheet

Similar


Vishay Dale
In Stock: 23.189
Unit Price: €0.09000
Datasheet

Similar


Vishay Dale
In Stock: 21.199
Unit Price: €0.21000
Datasheet

Similar


Vishay Dale
In Stock: 3.021
Unit Price: €0.14000
Datasheet
220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-07220RL

DigiKey Part Number
YAG3937TR-ND - Tape & Reel (TR)
YAG3937CT-ND - Cut Tape (CT)
YAG3937DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-07220RL
Description
RES SMD 220 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-07220RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF1206FR-07220RLYAGEO5.00013-AF1206FR-07220RLCT-ND€0.13000Similar
AF1206JR-07220RLYAGEO0AF1206JR-07220RL-ND€0.01304Similar
AR1206FR-07220RLYAGEO0AR1206FR-07220RL-ND€0.08513Similar
AR1206JR-07220RLYAGEO0AR1206JR-07220RL-ND€0.03294Similar
RC1206FR-07220RLYAGEO4.552311-220FRCT-ND€0.08000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04000€0.40
25€0.03040€0.76
50€0.02500€1.25
100€0.02080€2.08
250€0.01664€4.16
500€0.01428€7.14
1.000€0.01241€12.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00891€44.55
10.000€0.00810€81.00
15.000€0.00771€115.65
25.000€0.00728€182.00
35.000€0.00704€246.40
50.000€0.00680€340.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600