Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar

AC1206JR-071M8L | |
|---|---|
DigiKey Part Number | AC1206JR-071M8L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206JR-071M8L |
Description | RES SMD 1.8M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-071M8L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-071M8L | YAGEO | 136 | 311-1.80MFRCT-ND | €0.08000 | Similar |
| RC1206JR-071M8L | YAGEO | 2.291 | 311-1.8MERCT-ND | €0.08000 | Similar |
| AC1206FR-101M8L | YAGEO | 0 | 13-AC1206FR-101M8LTR-ND | €0.00923 | Parametric Equivalent |
| CRCW12061M80FKEA | Vishay Dale | 21.143 | 541-1.80MFCT-ND | €0.09000 | Similar |
| CRCW12061M80FKTA | Vishay Dale | 0 | CRCW12061M80FKTA-ND | €0.02046 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00891 | €44.55 |
| Unit Price without VAT: | €0.00891 |
|---|---|
| Unit Price with VAT: | €0.01069 |






