
AC1206JKNPOZBN471 | |
|---|---|
DigiKey Part Number | 311-3191-2-ND - Tape & Reel (TR) 311-3191-1-ND - Cut Tape (CT) 311-3191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JKNPOZBN471 |
Description | CAP CER 470PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JKNPOZBN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C471JBGACAUTO | KEMET | 6.658 | 399-15916-1-ND | €0.93000 | Direct |
| CGA5F4C0G2J471J085AA | TDK | 73.455 | 445-5785-1-ND | €0.22000 | Direct |
| CL31C471JHF1PNE | Samsung Electro-Mechanics | 9.820 | 1276-CL31C471JHF1PNECT-ND | €0.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.22900 | €2.29 |
| 50 | €0.16960 | €8.48 |
| 100 | €0.15160 | €15.16 |
| 500 | €0.12112 | €60.56 |
| 1.000 | €0.11170 | €111.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10009 | €300.27 |
| 6.000 | €0.09441 | €566.46 |
| 9.000 | €0.09156 | €824.04 |
| 15.000 | €0.08841 | €1,326.15 |
| 21.000 | €0.08656 | €1,817.76 |
| 30.000 | €0.08479 | €2,543.70 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

