
AC1206FR-1310RL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-1310RLTR-ND - Tape & Reel (TR) 13-AC1206FR-1310RLCT-ND - Cut Tape (CT) 13-AC1206FR-1310RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-1310RL |
Description | RES 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06600 | €0.66 |
| 25 | €0.05120 | €1.28 |
| 50 | €0.04320 | €2.16 |
| 100 | €0.03670 | €3.67 |
| 250 | €0.03024 | €7.56 |
| 500 | €0.02656 | €13.28 |
| 1.000 | €0.02362 | €23.62 |
| 5.000 | €0.01893 | €94.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.01555 | €311.00 |
| 40.000 | €0.01474 | €589.60 |
| 60.000 | €0.01435 | €861.00 |
| 100.000 | €0.01392 | €1,392.00 |
| 140.000 | €0.01367 | €1,913.80 |
| 200.000 | €0.01344 | €2,688.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

