
AC1206FR-10330KL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-10330KLTR-ND - Tape & Reel (TR) 13-AC1206FR-10330KLCT-ND - Cut Tape (CT) 13-AC1206FR-10330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-10330KL |
Description | RES 330K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07330KL | YAGEO | 22.337 | YAG3865CT-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04300 | €0.43 |
| 25 | €0.03320 | €0.83 |
| 50 | €0.02760 | €1.38 |
| 100 | €0.02300 | €2.30 |
| 250 | €0.01856 | €4.64 |
| 500 | €0.01598 | €7.99 |
| 1.000 | €0.01396 | €13.96 |
| 5.000 | €0.01072 | €53.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00923 | €92.30 |
| 20.000 | €0.00853 | €170.60 |
| 30.000 | €0.00819 | €245.70 |
| 50.000 | €0.00782 | €391.00 |
| 70.000 | €0.00761 | €532.70 |
| 100.000 | €0.00741 | €741.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

