
AC1206FR-074R99L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-074R99LTR-ND - Tape & Reel (TR) 13-AC1206FR-074R99LCT-ND - Cut Tape (CT) 13-AC1206FR-074R99LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-074R99L |
Description | RES SMD 4.99 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-074R99L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06600 | €0.66 |
| 25 | €0.05120 | €1.28 |
| 50 | €0.04320 | €2.16 |
| 100 | €0.03670 | €3.67 |
| 250 | €0.03024 | €7.56 |
| 500 | €0.02656 | €13.28 |
| 1.000 | €0.02362 | €23.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01786 | €89.30 |
| 10.000 | €0.01658 | €165.80 |
| 15.000 | €0.01595 | €239.25 |
| 25.000 | €0.01527 | €381.75 |
| 35.000 | €0.01488 | €520.80 |
| 50.000 | €0.01452 | €726.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

