Parametric Equivalent

AC1020JK-072RL | |
|---|---|
DigiKey Part Number | 13-AC1020JK-072RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1020JK-072RL |
Description | RES 2 OHM 5% 1W 1020 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1020FK-072RL | YAGEO | 0 | 13-AC1020FK-072RLTR-ND | €0.07616 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06731 | €269.24 |
| Unit Price without VAT: | €0.06731 |
|---|---|
| Unit Price with VAT: | €0.08077 |


