
AC0805JRNPO9BN220 | |
|---|---|
DigiKey Part Number | 311-3136-2-ND - Tape & Reel (TR) 311-3136-1-ND - Cut Tape (CT) 311-3136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07100 | €0.71 |
| 50 | €0.04940 | €2.47 |
| 100 | €0.04310 | €4.31 |
| 500 | €0.03222 | €16.11 |
| 1.000 | €0.02890 | €28.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02277 | €91.08 |
| 8.000 | €0.02101 | €168.08 |
| 12.000 | €0.02013 | €241.56 |
| 20.000 | €0.01915 | €383.00 |
| 28.000 | €0.01858 | €520.24 |
| 40.000 | €0.01804 | €721.60 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

