Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AC0805JRNPO0BN471 | |
|---|---|
DigiKey Part Number | 311-3132-2-ND - Tape & Reel (TR) 311-3132-1-ND - Cut Tape (CT) 311-3132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO0BN471 |
Description | CAP CER 470PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO0BN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805JRNPOYBN471 | YAGEO | 4.195 | 311-3145-1-ND | €0.32000 | Upgrade |
| 08051A471J4T2A | KYOCERA AVX | 383 | 478-KAM21BCG2A471JTCT-ND | €0.21000 | Direct |
| 08051A471J4T4A | KYOCERA AVX | 0 | 478-KAM21BCG2A471JMTR-ND | €0.03912 | Direct |
| 08051A471J4T4H | KYOCERA AVX | 0 | 478-08051A471J4T4HTR-ND | €0.04341 | Direct |
| C0805C471J1GACAUTO | KEMET | 46.700 | 399-15985-1-ND | €0.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09400 | €0.94 |
| 50 | €0.06700 | €3.35 |
| 100 | €0.05860 | €5.86 |
| 500 | €0.04454 | €22.27 |
| 1.000 | €0.04022 | €40.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03215 | €128.60 |
| 8.000 | €0.02986 | €238.88 |
| 12.000 | €0.02872 | €344.64 |
| 20.000 | €0.02745 | €549.00 |
| 28.000 | €0.02671 | €747.88 |
| 40.000 | €0.02600 | €1,040.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |








