
AC0805JR-071R6L | |
|---|---|
DigiKey Part Number | 13-AC0805JR-071R6LTR-ND - Tape & Reel (TR) 13-AC0805JR-071R6LCT-ND - Cut Tape (CT) 13-AC0805JR-071R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-071R6L |
Description | RES SMD 1.6 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-071R6L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03240 | €0.81 |
| 50 | €0.02660 | €1.33 |
| 100 | €0.02240 | €2.24 |
| 250 | €0.01796 | €4.49 |
| 500 | €0.01546 | €7.73 |
| 1.000 | €0.01346 | €13.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00973 | €48.65 |
| 10.000 | €0.00887 | €88.70 |
| 15.000 | €0.00845 | €126.75 |
| 25.000 | €0.00800 | €200.00 |
| 35.000 | €0.00774 | €270.90 |
| 50.000 | €0.00750 | €375.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

