AC0612JPNPO9BN101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3.018
Unit Price: €0.38000
Datasheet
100pF Isolated Capacitor 4 Array 50 V C0G, NP0 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0612JPNPO9BN101

DigiKey Part Number
13-AC0612JPNPO9BN101TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0612JPNPO9BN101
Description
CAP ARRAY 100PF 50V C0G/NP0 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100pF Isolated Capacitor 4 Array 50 V C0G, NP0 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0612JPNPO9BN101 Models
Product Attributes
Filter Similar Products
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Capacitance
100pF
Package / Case
0612 (1632 Metric)
Tolerance
±5%
Supplier Device Package
0612 (1632 Metric)
Voltage - Rated
50 V
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Dielectric Material
Ceramic
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0612JRNPO9BN101YAGEO3.018311-3121-1-ND€0.38000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.08550€1,282.50
Manufacturers Standard Package
Unit Price without VAT:€0.08550
Unit Price with VAT:€0.10260