
AC0612FR-07240RL | |
|---|---|
DigiKey Part Number | 13-AC0612FR-07240RLTR-ND - Tape & Reel (TR) 13-AC0612FR-07240RLCT-ND - Cut Tape (CT) 13-AC0612FR-07240RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0612FR-07240RL |
Description | RES 240 OHM 1% 3/4W 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07400 | €0.74 |
| 25 | €0.05800 | €1.45 |
| 50 | €0.04900 | €2.45 |
| 100 | €0.04190 | €4.19 |
| 250 | €0.03472 | €8.68 |
| 500 | €0.03062 | €15.31 |
| 1.000 | €0.02737 | €27.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02092 | €104.60 |
| 10.000 | €0.01950 | €195.00 |
| 15.000 | €0.01881 | €282.15 |
| 25.000 | €0.01806 | €451.50 |
| 35.000 | €0.01763 | €617.05 |
| 50.000 | €0.01722 | €861.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

