
AC0603FR-131K2L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-131K2LTR-ND - Tape & Reel (TR) 13-AC0603FR-131K2LCT-ND - Cut Tape (CT) 13-AC0603FR-131K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-131K2L |
Description | RES 1.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-131K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01720 | €0.43 |
| 50 | €0.01400 | €0.70 |
| 100 | €0.01140 | €1.14 |
| 250 | €0.00880 | €2.20 |
| 500 | €0.00738 | €3.69 |
| 1.000 | €0.00625 | €6.25 |
| 5.000 | €0.00448 | €22.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.00336 | €67.20 |
| 40.000 | €0.00306 | €122.40 |
| 60.000 | €0.00291 | €174.60 |
| 100.000 | €0.00275 | €275.00 |
| 140.000 | €0.00266 | €372.40 |
| 200.000 | €0.00257 | €514.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

