
AC0603FR-074M3L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-074M3LTR-ND - Tape & Reel (TR) 13-AC0603FR-074M3LCT-ND - Cut Tape (CT) 13-AC0603FR-074M3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-074M3L |
Description | RES SMD 4.3M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-074M3L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-074M3L | YAGEO | 6.529 | 13-RC0603FR-074M3LCT-ND | €0.08000 | Upgrade |
| CRCW06034M30FKEA | Vishay Dale | 29.216 | 541-4.30MHCT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01720 | €0.43 |
| 50 | €0.01400 | €0.70 |
| 100 | €0.01140 | €1.14 |
| 250 | €0.00880 | €2.20 |
| 500 | €0.00738 | €3.69 |
| 1.000 | €0.00625 | €6.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00422 | €21.10 |
| 10.000 | €0.00374 | €37.40 |
| 15.000 | €0.00351 | €52.65 |
| 25.000 | €0.00326 | €81.50 |
| 35.000 | €0.00311 | €108.85 |
| 50.000 | €0.00297 | €148.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

