
AC0603DR-0730KL | |
|---|---|
DigiKey Part Number | 13-AC0603DR-0730KLTR-ND - Tape & Reel (TR) 13-AC0603DR-0730KLCT-ND - Cut Tape (CT) 13-AC0603DR-0730KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603DR-0730KL |
Description | RES 30K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.02560 | €0.64 |
| 50 | €0.02100 | €1.05 |
| 100 | €0.01730 | €1.73 |
| 250 | €0.01372 | €3.43 |
| 500 | €0.01166 | €5.83 |
| 1.000 | €0.01006 | €10.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00709 | €35.45 |
| 10.000 | €0.00640 | €64.00 |
| 15.000 | €0.00606 | €90.90 |
| 25.000 | €0.00570 | €142.50 |
| 35.000 | €0.00549 | €192.15 |
| 50.000 | €0.00529 | €264.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

