
AC0603CRNPO9BN7R0 | |
|---|---|
DigiKey Part Number | 13-AC0603CRNPO9BN7R0TR-ND - Tape & Reel (TR) 13-AC0603CRNPO9BN7R0CT-ND - Cut Tape (CT) 13-AC0603CRNPO9BN7R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603CRNPO9BN7R0 |
Description | CAP CER 7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQ0603CRNPO9BN7R0 | YAGEO | 13.119 | 13-AQ0603CRNPO9BN7R0CT-ND | €0.18000 | Parametric Equivalent |
| CBR06C709C5GACAUTO | KEMET | 7.129 | 399-CBR06C709C5GACAUTOCT-ND | €0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04200 | €0.42 |
| 50 | €0.02820 | €1.41 |
| 100 | €0.02430 | €2.43 |
| 500 | €0.01766 | €8.83 |
| 1.000 | €0.01563 | €15.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01199 | €47.96 |
| 8.000 | €0.01091 | €87.28 |
| 12.000 | €0.01038 | €124.56 |
| 20.000 | €0.00978 | €195.60 |
| 28.000 | €0.00943 | €264.04 |
| 40.000 | €0.00910 | €364.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

