6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603BRNPO9BN6R0

DigiKey Part Number
13-AC0603BRNPO9BN6R0TR-ND - Tape & Reel (TR)
13-AC0603BRNPO9BN6R0CT-ND - Cut Tape (CT)
13-AC0603BRNPO9BN6R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603BRNPO9BN6R0
Description
CAP CER 6PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.846
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.13300€1.33
50€0.09560€4.78
100€0.08440€8.44
500€0.06540€32.70
1.000€0.05956€59.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04839€193.56
8.000€0.04529€362.32
12.000€0.04374€524.88
20.000€0.04202€840.40
28.000€0.04101€1,148.28
40.000€0.04005€1,602.00
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.27600