


AC0402KRX7R9BB392 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R9BB392TR-ND - Tape & Reel (TR) 13-AC0402KRX7R9BB392CT-ND - Cut Tape (CT) 13-AC0402KRX7R9BB392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB392 |
Description | CAP CER 3900PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R9BB392 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C392K5RACAUTO | KEMET | 4.893 | 399-17557-1-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04100 | €0.41 |
| 50 | €0.02780 | €1.39 |
| 100 | €0.02400 | €2.40 |
| 500 | €0.01742 | €8.71 |
| 1.000 | €0.01542 | €15.42 |
| 2.500 | €0.01330 | €33.25 |
| 5.000 | €0.01202 | €60.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01046 | €104.60 |
| 20.000 | €0.00964 | €192.80 |
| 30.000 | €0.00923 | €276.90 |
| 50.000 | €0.00877 | €438.50 |
| 70.000 | €0.00851 | €595.70 |
| 100.000 | €0.00825 | €825.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

