Direct



AC0402JRX7R8BB182 | |
|---|---|
DigiKey Part Number | 13-AC0402JRX7R8BB182TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0402JRX7R8BB182 |
Description | CAP CER 1800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JRX7R8BB182 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C182J3RACAUTO | KEMET | 0 | 399-C0402C182J3RACAUTOTR-ND | €0.09218 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00987 | €98.70 |
| Unit Price without VAT: | €0.00987 |
|---|---|
| Unit Price with VAT: | €0.01184 |


