
AC0402JRNPO9BN130 | |
|---|---|
DigiKey Part Number | 311-3258-2-ND - Tape & Reel (TR) 311-3258-1-ND - Cut Tape (CT) 311-3258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN130 |
Description | CAP CER 13PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JRNPO9BN130 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03900 | €0.39 |
| 50 | €0.02680 | €1.34 |
| 100 | €0.02310 | €2.31 |
| 500 | €0.01676 | €8.38 |
| 1.000 | €0.01481 | €14.81 |
| 2.500 | €0.01276 | €31.90 |
| 5.000 | €0.01152 | €57.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01001 | €100.10 |
| 20.000 | €0.00922 | €184.40 |
| 30.000 | €0.00882 | €264.60 |
| 50.000 | €0.00838 | €419.00 |
| 70.000 | €0.00813 | €569.10 |
| 100.000 | €0.00788 | €788.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

