
AC0402JR-7W3KL | |
|---|---|
DigiKey Part Number | 13-AC0402JR-7W3KLTR-ND - Tape & Reel (TR) 13-AC0402JR-7W3KLCT-ND - Cut Tape (CT) 13-AC0402JR-7W3KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-7W3KL |
Description | RES 3K OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-7W3KL | YAGEO | 395 | 13-AC0402FR-7W3KLCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.01560 | €0.39 |
| 50 | €0.01240 | €0.62 |
| 100 | €0.01010 | €1.01 |
| 250 | €0.00780 | €1.95 |
| 500 | €0.00652 | €3.26 |
| 1.000 | €0.00549 | €5.49 |
| 5.000 | €0.00389 | €19.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00323 | €32.30 |
| 20.000 | €0.00289 | €57.80 |
| 30.000 | €0.00272 | €81.60 |
| 50.000 | €0.00254 | €127.00 |
| 70.000 | €0.00244 | €170.80 |
| 100.000 | €0.00234 | €234.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

