
AC0402JR-0743KL | |
|---|---|
DigiKey Part Number | 13-AC0402JR-0743KLTR-ND - Tape & Reel (TR) 13-AC0402JR-0743KLCT-ND - Cut Tape (CT) 13-AC0402JR-0743KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-0743KL |
Description | RES SMD 43K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-0743KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01400 | €0.35 |
| 50 | €0.01100 | €0.55 |
| 100 | €0.00890 | €0.89 |
| 250 | €0.00684 | €1.71 |
| 500 | €0.00566 | €2.83 |
| 1.000 | €0.00474 | €4.74 |
| 5.000 | €0.00331 | €16.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00274 | €27.40 |
| 20.000 | €0.00243 | €48.60 |
| 30.000 | €0.00229 | €68.70 |
| 50.000 | €0.00213 | €106.50 |
| 70.000 | €0.00203 | €142.10 |
| 100.000 | €0.00195 | €195.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

