
AC0402FR-0778K7L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-0778K7LTR-ND - Tape & Reel (TR) 13-AC0402FR-0778K7LCT-ND - Cut Tape (CT) 13-AC0402FR-0778K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0778K7L |
Description | RES SMD 78.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0778K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.00800 | €0.08 |
| 25 | €0.00640 | €0.16 |
| 50 | €0.00540 | €0.27 |
| 100 | €0.00480 | €0.48 |
| 250 | €0.00352 | €0.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00264 | €26.40 |
| 30.000 | €0.00259 | €77.70 |
| 50.000 | €0.00242 | €121.00 |
| 70.000 | €0.00232 | €162.40 |
| 100.000 | €0.00222 | €222.00 |
| 120.000 | €0.00218 | €261.60 |
| 240.000 | €0.00203 | €487.20 |
| 250.000 | €0.00202 | €505.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

