
AC0201JR-07200KL | |
|---|---|
DigiKey Part Number | 13-AC0201JR-07200KLTR-ND - Tape & Reel (TR) 13-AC0201JR-07200KLCT-ND - Cut Tape (CT) 13-AC0201JR-07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JR-07200KL |
Description | RES SMD 200K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-07200KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02360 | €0.59 |
| 50 | €0.01920 | €0.96 |
| 100 | €0.01580 | €1.58 |
| 250 | €0.01244 | €3.11 |
| 500 | €0.01056 | €5.28 |
| 1.000 | €0.00907 | €9.07 |
| 5.000 | €0.00672 | €33.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00570 | €57.00 |
| 20.000 | €0.00519 | €103.80 |
| 30.000 | €0.00494 | €148.20 |
| 50.000 | €0.00467 | €233.50 |
| 70.000 | €0.00452 | €316.40 |
| 100.000 | €0.00437 | €437.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

