80.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0780K6L

DigiKey Part Number
YAG5242TR-ND - Tape & Reel (TR)
YAG5242CT-ND - Cut Tape (CT)
YAG5242DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-0780K6L
Description
RES SMD 80.6K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
80.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0780K6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-0780K6LYAGEO22.984YAG2810CT-ND€0.08000Upgrade
CRCW020180K6FNEDVishay Dale9.743541-CRCW020180K6FNEDCT-ND€0.08000Direct
RK73H1HTTC8062FKOA Speer Electronics, Inc.7.6152019-RK73H1HTTC8062FCT-ND€0.08000Direct
RMCF0201FT80K6Stackpole Electronics Inc8.773RMCF0201FT80K6CT-ND€0.08000Direct
ERJ-1GNF8062CPanasonic Industry58.088P123166CT-ND€0.08000Upgrade
In-Stock: 6.896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03700€0.37
25€0.02800€0.70
50€0.02280€1.14
100€0.01900€1.90
250€0.01508€3.77
500€0.01290€6.45
1.000€0.01117€11.17
5.000€0.00843€42.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00720€72.00
20.000€0.00660€132.00
30.000€0.00631€189.30
50.000€0.00600€300.00
70.000€0.00582€407.40
100.000€0.00565€565.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600